Part Details for 1051210 by Phoenix Contact
Overview of 1051210 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 1051210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-1051210
|
Mouser Electronics | Terminal Block Tools & Accessories ZB 6/OG LGS: 10-100 RoHS: Compliant | 0 |
|
$3.2300 / $5.2000 | Order Now |
|
Onlinecomponents.com | Marker for terminal blocks - Strip - orange - labeled - printed horizontally: Sets of ten 10 - 100 - mounting type: snap into tall marker groove - for terminal block width: 6.2 mm - lettering field size: 10.5 x 6.15 mm - Number of individual labels: 10 RoHS: Compliant | 0 |
|
$3.2500 / $4.7400 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 3 |
|
$8.9600 | Buy Now |
|
Quest Components | 2 |
|
$8.0000 / $12.0000 | Buy Now | |
DISTI #
000000000000179848
|
Sager | Terminal Block Tools & Accessories ZB 6/OG LGS: 10-100 | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Marker for terminal blocks | 960 |
|
RFQ | |
|
Master Electronics | Marker for terminal blocks - Strip - orange - labeled - printed horizontally: Sets of ten 10 - 100 - mounting type: snap into tall marker groove - for terminal block width: 6.2 mm - lettering field size: 10.5 x 6.15 mm - Number of individual labels: 10 RoHS: Compliant | 0 |
|
$3.2500 / $4.7400 | Buy Now |
Part Details for 1051210
1051210 CAD Models
1051210 Part Data Attributes
|
1051210
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1051210
Phoenix Contact
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | UL | |
Assembly Item Name | MARKING ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYAMIDE | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C |