-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2007 8008 92
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1051170-1-ND
|
DigiKey | CONN SMA PLUG R/A 50 OHM SOLDER Min Qty: 100 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$69.8492 | Buy Now |
DISTI #
1051170-1
|
Avnet Americas | Conn SMA PL 0 to 12.4GHz Solder RA Gold - Bulk (Alt: 1051170-1) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$59.5664 / $71.6816 | Buy Now |
DISTI #
71705290
|
RS | TE, A&D Connectors, Coaxial/RF Connectors, 2007 8008 92 | TE Connectivity 1051170-1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$88.3800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks Container: Box | 0Box |
|
$64.7200 | Buy Now |
DISTI #
AMP1051170-1
|
Heilind Electronics | 2007 8008 92 | Americas - 0 in Stock |
|
$74.2353 | Buy Now |
|
Onlinecomponents.com | SMA R/A Cable Plug 2007 8008 92 RoHS: Compliant | 0 |
|
$64.6400 / $181.7300 | Buy Now |
DISTI #
AMP1051170-1
|
Interstate Connecting Components | 2007 8008 92 | 0 |
|
$74.2353 | Buy Now |
DISTI #
000000000000654186
|
Sager | RF Connectors / Coaxial Connectors SEE 2007-8008-92 Min Qty: 1 | 0 |
|
$68.8400 / $81.5400 | Buy Now |
|
Master Electronics | SMA R/A Cable Plug 2007 8008 92 RoHS: Compliant | 0 |
|
$64.6400 / $181.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1051170-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1051170-1
TE Connectivity
2007 8008 92
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLE: RG 402/U | |
Body Depth | 0.67 inch | |
Body Length | 0.68 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG 402 SEMI-RIGID | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 4 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.18 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 12.4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | STAINLESS STEEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.22 |
This table gives cross-reference parts and alternative options found for 1051170-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1051170-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2007-8008-92 | RF SMA Connector, Male, Cable Mount, | MACOM | 1051170-1 vs 2007-8008-92 |