-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2006 7941 00
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y5989
|
Newark | 2006 7941 00 |Amp Te Connectivity 1051081-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.3300 / $27.9700 | Buy Now |
DISTI #
A111723-ND
|
DigiKey | CONN SMA JACK STR 50 OHM SOLDER Lead time: 14 Weeks Container: Bulk |
28 In Stock |
|
Buy Now | |
|
Quest Components | PANEL MOUNT, CABLE TERMINATED, FEMALE, SMA CONNECTOR, SOLDER, JACK | 1 |
|
$19.8218 | Buy Now |
DISTI #
1051081-1
|
TTI | RF Connectors / Coaxial Connectors SMA ST CBL-JCK 4HF SDR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
1051081-1
|
Avnet Abacus | Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Flange Mount Gold (Alt: 1051081-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1051081-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1051081-1
TE Connectivity
2006 7941 00
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLE: RG402/U | |
Body Depth | 0.375 inch | |
Body Length | 0.56 inch | |
Body/Shell Style | JACK | |
Cable Types | RG 402 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 2 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 13.344 N | |
Insertion Loss | 0.13 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | TFE FLUOROCARBON | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Finish | GOLD | |
Shell Material | STAINLESS STEEL | |
Terminal Length | 0.185 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.03 | |
Withdrawl Force-Min | .278 N |
This table gives cross-reference parts and alternative options found for 1051081-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1051081-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39012/82-3006 | RF SMA Connector, Female, Panel Mount, Cable Mount, Jack | Midwest Microwave | 1051081-1 vs M39012/82-3006 |