There are no models available for this part yet.
Overview of 1051032:0052 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL1005-271MRW | Coilcraft Inc | General Purpose Inductor, 0.27uH, 20%, 1 Element, Composite-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | |
XFL2005-221MEB | Coilcraft Inc | General Purpose Inductor, 0.22uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
PFL1005-271MEU | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 1051032:0052 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1051032:0052-ND
|
DigiKey | TERM BLOCK MARKER Min Qty: 10 Lead time: 6 Weeks Container: Strip | Temporarily Out of Stock |
|
$4.0500 | Buy Now | |
DISTI #
651-1051032:0052
|
Mouser Electronics | Terminal Block Tools & Accessories ZB 6, LGS: #52 IDENTICAL NUMBERS RoHS: Not Compliant | 0 |
|
$3.7400 / $4.3200 | Order Now | |
DISTI #
71530024
|
RS | Label, terminal block marker, Snap In, "Numbers, 52", White | Phoenix Contact 1051032:0052 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4900 / $4.3600 | RFQ | |
Onlinecomponents.com | Zack marker strip - 10-section - horizontally labeled with the identical number: 52 - white - width: 6 mm RoHS: Compliant | 0 |
|
$3.3300 / $4.8500 | Buy Now | ||
DISTI #
000000000000684941
|
Sager | Terminal Block Tools & Accessories ZB 6, LGS: #52 IDENTICAL NUMBERS Min Qty: 10 | 0 |
|
$4.1000 / $4.7900 | Buy Now | |
Dynamic Solutions GmbH | Marker for terminal blocks | 4000 |
|
RFQ | |||
Master Electronics | Zack marker strip - 10-section - horizontally labeled with the identical number: 52 - white - width: 6 mm RoHS: Compliant | 0 |
|
$3.3300 / $4.8500 | Buy Now |
CAD Models for 1051032:0052 by Phoenix Contact
Part Data Attributes for 1051032:0052 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
TERMINAL BLOCK ACCESSORY
|