Part Details for 1051029:0101 by Phoenix Contact
Overview of 1051029:0101 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1051029:0101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-7807-ND
|
DigiKey | ZACK STRIP 10-SECTION WHITE Min Qty: 1 Lead time: 8 Weeks Container: Strip |
4 In Stock |
|
$2.1800 | Buy Now |
DISTI #
651-1051029:0101
|
Mouser Electronics | Terminal Block Tools & Accessories ZB 6,QR:FORTL.ZAHLEN RoHS: Compliant | 0 |
|
$2.1200 / $2.8200 | Order Now |
|
Onlinecomponents.com | Zack marker strip - 10-section - vertically labeled with the consecutive numbers: 101 ... 110 - white - width: 6 mm RoHS: Compliant |
26 In Stock |
|
$2.2300 / $4.4500 | Buy Now |
DISTI #
000000000000684800
|
Sager | Terminal Block Tools & Accessories ZB 6,QR:FORTL.ZAHLEN Min Qty: 1 | 0 |
|
$2.6700 / $3.1100 | Buy Now |
|
Dynamic Solutions GmbH | Zack marker strip | 800 |
|
RFQ | |
|
Master Electronics | Zack marker strip - 10-section - vertically labeled with the consecutive numbers: 101 ... 110 - white - width: 6 mm RoHS: Compliant |
26 In Stock |
|
$2.2300 / $4.4500 | Buy Now |
Part Details for 1051029:0101
1051029:0101 CAD Models
1051029:0101 Part Data Attributes:
|
1051029:0101
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1051029:0101
Phoenix Contact
Terminal Blocks ZB 6,QR:FORTL.ZAHLEN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |