Part Details for 1051029:0081 by Phoenix Contact
Overview of 1051029:0081 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC28F008-10 | Rochester Electronics LLC | EEPROM | |
HIP0081AS2 | Rochester Electronics LLC | HIP0081 - Buffer/Inverter Based Peripheral Driver, 2.2A, CMOS, PSFM15 | |
MC28F008-12/R | Rochester Electronics LLC | 28F008 - Flash, 1MX8 |
Price & Stock for 1051029:0081
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-7809-ND
|
DigiKey | ZACK STRIP 10-SECTION WHITE Min Qty: 1 Lead time: 9 Weeks Container: Strip |
20 In Stock |
|
$2.1242 / $3.0500 | Buy Now |
DISTI #
651-1051029:0081
|
Mouser Electronics | Terminal Block Tools & Accessories ZB 6,QR:FORTL.ZAHLEN RoHS: Compliant | 32 |
|
$2.2700 / $3.6300 | Buy Now |
|
Onlinecomponents.com | Zack marker strip - 10-section - vertically labeled with the consecutive numbers: 81 ... 90 - white - width: 6 mm RoHS: Compliant |
21 In Stock 10 Factory Stock |
|
$2.0900 / $2.9500 | Buy Now |
DISTI #
000000000000684798
|
Sager | Terminal Block Tools & Accessories ZB 6,QR:FORTL.ZAHLEN Min Qty: 10 | 0 |
|
$2.5700 / $3.1100 | Buy Now |
|
Dynamic Solutions GmbH | Zack marker strip | 4000 |
|
RFQ | |
|
Master Electronics | Zack marker strip - 10-section - vertically labeled with the consecutive numbers: 81 ... 90 - white - width: 6 mm RoHS: Compliant |
21 In Stock 10 Factory Stock |
|
$2.0900 / $2.9500 | Buy Now |
Part Details for 1051029:0081
1051029:0081 CAD Models
1051029:0081 Part Data Attributes
|
1051029:0081
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1051029:0081
Phoenix Contact
Terminal Blocks ZB 6,QR:FORTL.ZAHLEN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |