Part Details for 1051016:0161 by Phoenix Contact
Overview of 1051016:0161 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL6020-161MEC | Coilcraft Inc | General Purpose Inductor, 0.16uH, 20%, 2625, | |
XAL5030-161MEB | Coilcraft Inc | General Purpose Inductor, 0.16uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP, 2221, HALOGEN FREE AND ROHS COMPLIANT | |
XAL1030-161ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f |
Price & Stock for 1051016:0161
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-7826-ND
|
DigiKey | ZACK STRIP 10-SECTION WHITE Min Qty: 10 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.3440 | Buy Now |
DISTI #
651-1051016-0161
|
Mouser Electronics | Terminal Block Tools & Accessories ZB 6.LGS: 161-170 RoHS: Not Compliant | 18 |
|
$2.3100 / $2.5600 | Buy Now |
|
Onlinecomponents.com | Zack marker strip - 10-section - horizontally labeled with the consecutive numbers: 161 ... 170 - white - width: 6 mm RoHS: Compliant |
60 In Stock |
|
$2.2600 / $3.8000 | Buy Now |
DISTI #
000000000000684706
|
Sager | Terminal Block Tools & Accessories ZB 6.LGS: 161-170 Min Qty: 10 | 0 |
|
$2.6800 / $3.1200 | Buy Now |
|
Dynamic Solutions GmbH | Zack marker strip | 1200 |
|
RFQ | |
|
Master Electronics | Zack marker strip - 10-section - horizontally labeled with the consecutive numbers: 161 ... 170 - white - width: 6 mm RoHS: Compliant |
60 In Stock |
|
$2.2600 / $3.8000 | Buy Now |