Part Details for 1051016:0141 by Phoenix Contact
Overview of 1051016:0141 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL2014-102MLB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, HALOGEN FREE AND ROHS COMPLIANT | |
EPL2014-152MLC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, HALOGEN FREE AND ROHS COMPLIANT | |
SER2014-122MLD | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for 1051016:0141
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-7828-ND
|
DigiKey | ZACK STRIP 10-SECTION WHITE Min Qty: 1 Lead time: 9 Weeks Container: Strip |
13 In Stock |
|
$2.1316 / $3.0600 | Buy Now |
DISTI #
651-1051016-0141
|
Mouser Electronics | Terminal Block Tools & Accessories ZB 6.LGS: 141-150 RoHS: Compliant | 29 |
|
$2.1300 / $3.0600 | Buy Now |
|
Onlinecomponents.com | Zack marker strip - 10-section - horizontally labeled with the consecutive numbers: 141 ... 150 - white - width: 6 mm RoHS: Compliant |
182 In Stock 70 Factory Stock |
|
$2.1000 / $2.9600 | Buy Now |
DISTI #
000000000000684704
|
Sager | Terminal Block Tools & Accessories ZB 6.LGS: 141-150 Min Qty: 10 | 0 |
|
$2.6800 / $3.1200 | Buy Now |
|
Dynamic Solutions GmbH | Zack marker strip | 1800 |
|
RFQ | |
|
Master Electronics | Zack marker strip - 10-section - horizontally labeled with the consecutive numbers: 141 ... 150 - white - width: 6 mm RoHS: Compliant |
182 In Stock 70 Factory Stock |
|
$2.1000 / $2.9600 | Buy Now |