Part Details for 1051016:0101 by Phoenix Contact
Results Overview of 1051016:0101 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TN28F010-150-G | Rochester Electronics LLC | 28F010 - 128K X 8 Flash | |
TN28F010-120-G | Rochester Electronics LLC | 28F010 - 1-Mbit (128k x 8) NOR Flash Memory | |
AM27C010-150DI | Rochester Electronics LLC | AM27C010 - CMOS EPROM 1 Megabit (128K x 8) |
Price & Stock for 1051016:0101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13X3260
|
Newark | Zb 6 Lgs:Fortl.zahlen 101-110 |Phoenix Contact 1051016:0101 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-7832-ND
|
DigiKey | ZACK STRIP 10-SECTION WHITE Min Qty: 1 Lead time: 4 Weeks Container: Strip |
37 In Stock |
|
$2.4300 | Buy Now |
DISTI #
651-1051016:0101
|
Mouser Electronics | Terminal Block Tools & Accessories 6.2mm HZ 101-110 RoHS: Compliant | 31 |
|
$2.0700 / $2.8000 | Buy Now |
|
Onlinecomponents.com | Zack marker strip - 10-section - horizontally labeled with the consecutive numbers: 101 ... 110 - wh... more RoHS: Compliant |
65 In Stock 85 Factory Stock |
|
$2.4300 / $2.5600 | Buy Now |
DISTI #
000000000000684700
|
Sager | Terminal Block Tools & Accessories 6.2mm HZ 101-110 Min Qty: 10 | 0 |
|
$2.4300 / $2.8300 | Buy Now |
|
Dynamic Solutions GmbH | Zack marker strip | 900 |
|
RFQ | |
|
Master Electronics | Zack marker strip - 10-section - horizontally labeled with the consecutive numbers: 101 ... 110 - wh... more RoHS: Compliant |
65 In Stock 85 Factory Stock |
|
$2.4300 / $2.5600 | Buy Now |
|
Vyrian | Connector Accessories | 348 |
|
RFQ |
Part Details for 1051016:0101
1051016:0101 CAD Models
1051016:0101 Part Data Attributes
|
1051016:0101
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1051016:0101
Phoenix Contact
Terminal Blocks 6.2mm HZ 101-110
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Phoenix Contact | |
Assembly Item Name | MARKING ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |