Part Details for 1051016:0031 by Phoenix Contact
Results Overview of 1051016:0031 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1051016:0031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13X3253
|
Newark | Zb 6 Lgs:Fortl.zahlen 31-40 |Phoenix Contact 1051016:0031 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-7838-ND
|
DigiKey | ZACK STRIP 10-SECTION WHITE Min Qty: 1 Lead time: 4 Weeks Container: Strip |
255 In Stock |
|
$2.4300 | Buy Now |
DISTI #
651-1051016:0031
|
Mouser Electronics | Terminal Block Tools & Accessories 6.2mm HZ STRIP 31-40 RoHS: Compliant | 998 |
|
$2.0700 / $2.8000 | Buy Now |
|
Onlinecomponents.com | Zack marker strip - 10-section - horizontally labeled with the consecutive numbers: 31 ... 40 - whit... more RoHS: Compliant |
415 In Stock 237 Factory Stock |
|
$2.4300 / $2.5600 | Buy Now |
DISTI #
000000000000684693
|
Sager | Terminal Block Tools & Accessories 6.2mm HZ STRIP 31-40 Min Qty: 1 | 7 |
|
$2.4300 / $3.3900 | Buy Now |
DISTI #
1051016:0031
|
Avnet Abacus | ZB 6LGSFORTLZAHLEN 3140 ZB6LGSFORTLZAHLEN3140 (Alt: 1051016:0031) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Zack marker strip | 960 |
|
RFQ | |
|
Master Electronics | Zack marker strip - 10-section - horizontally labeled with the consecutive numbers: 31 ... 40 - whit... more RoHS: Compliant |
415 In Stock 237 Factory Stock |
|
$2.4300 / $2.5600 | Buy Now |