Part Details for 1050C4 by Visual Communications Company
Overview of 1050C4 by Visual Communications Company
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1050C4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M7899
|
Newark | Lamp, Indicator, Neon, White, 125V, Supply Voltage:125V, Lamp Base Type:Wire Leaded, Illumination Color:White, Mounting Hole Dia:12.7Mm, Lens Shape:Round With Flat Top, Current Rating:-, Product Range:1050C Series, Colour:White Rohs Compliant: Yes |Vcc (Visual Communications Company) 1050C4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 272 |
|
$3.6000 / $7.4200 | Buy Now |
DISTI #
1050C4-ND
|
DigiKey | NEON PNL INDICATOR WHT 105V-125V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
55 In Stock |
|
$3.0648 / $7.1400 | Buy Now |
DISTI #
607-1050C4
|
Mouser Electronics | Panel Mount Indicator Lamps WHITE DIFFUSED 1/2" MOUNTING HOLE RoHS: Compliant | 265 |
|
$3.0600 / $7.0300 | Buy Now |
DISTI #
70130175
|
RS | Panel Mount Indicator Neon 0.5 in. White 115 VAC Wire Leads 1050A Series | VCC (Visual Communications Company) 1050C4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 106 |
|
$5.3500 / $7.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$3.4000 | Buy Now |
Part Details for 1050C4
1050C4 CAD Models
1050C4 Part Data Attributes:
|
1050C4
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
1050C4
Visual Communications Company
White 0.5″ Neon Round Panel Mount Indicator 125V with Wire Leads
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.80.90.51 | |
Additional Feature | UL RECOGNIZED | |
Color | WHITE | |
Configuration | SINGLE | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7.874 mm | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Surface Mount | NO |