Part Details for 1050A1 by Visual Communications Company
Overview of 1050A1 by Visual Communications Company
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1050A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M7892
|
Newark | Lamp, Indicator, Neon, Red, 125V, Supply Voltage:125V, Lamp Base Type:Wire Leaded, Illumination Color:Red, Mounting Hole Dia:12.7Mm, Lens Shape:Dome, Current Rating:-, Product Range:1050A Series, Colour:Red Rohs Compliant: Yes |Vcc (Visual Communications Company) 1050A1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 295 |
|
$3.6200 / $6.7800 | Buy Now |
DISTI #
1050A1-ND
|
DigiKey | INDICATOR NEON RED PANEL MNT Min Qty: 1 Lead time: 12 Weeks Container: Bag |
906 In Stock |
|
$2.9750 / $5.0200 | Buy Now |
DISTI #
607-1050A1
|
Mouser Electronics | Panel Mount Indicator Lamps RED DIFFUSED 1/2" MOUNTING HOLE RoHS: Compliant | 252 |
|
$2.9700 / $5.0200 | Buy Now |
DISTI #
70130181
|
RS | Panel Mount Indicator Neon 0.5 in. 115V Lead Wires Green Dome 1050 Series | VCC (Visual Communications Company) 1050A1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 341 |
|
$4.3000 / $5.7300 | Buy Now |
|
Future Electronics | 1050A Series Red 125 V Non-Relampable Neon Incandescent Indicator Light RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 100 Container: Bag | 0Bag |
|
$3.3600 / $3.8600 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4 |
|
$1.2500 / $1.9200 | Buy Now |
Part Details for 1050A1
1050A1 CAD Models
1050A1 Part Data Attributes:
|
1050A1
Visual Communications Company
Buy Now
|
Compare Parts:
1050A1
Visual Communications Company
|
Samacsys Manufacturer | Visual Communications Company |