Part Details for 1050A by Essentra Components
Results Overview of 1050A by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1050A Information
1050A by Essentra Components is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLR1050A-151KEB | Coilcraft Inc | General Purpose Inductor, | |
SLR1050A-151KEC | Coilcraft Inc | General Purpose Inductor, | |
SLR1050A-121KEC | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 1050A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-1050A-ND
|
DigiKey | TAPERED CAP - OD RANGE: 32.4 - 3 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1900 In Stock |
|
$0.0968 / $0.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks | 0 |
|
$0.0842 / $0.0881 | Buy Now |
|
Onlinecomponents.com | Tapered Cap - Outside Diameter Range 32.4 - 33.3 mm (1.276 - 1.312 in) - in)side Diameter Range 29... more RoHS: Compliant | 0 |
|
$0.0806 / $0.0956 | Buy Now |
DISTI #
RIC1050A
|
DB Roberts | 0 |
|
RFQ |