Part Details for 1050C2 by Visual Communications Company
Overview of 1050C2 by Visual Communications Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1050C2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M7897
|
Newark | Lamp, Indicator, Neon, Clear, 125V, Supply Voltage:125V, Lamp Base Type:Wire Leaded, Illumination Color:Transparent, Mounting Hole Dia:12.7Mm, Lens Shape:Round With Flat Top, Current Rating:-, Product Range:1050C Series, Colour:Clearrohs Compliant: Yes |Vcc (Visual Communications Company) 1050C2 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for 1050C2
1050C2 CAD Models
1050C2 Part Data Attributes:
|
1050C2
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
1050C2
Visual Communications Company
Clear 0.5″ Neon Round Panel Mount Indicator 125V with Wire Leads
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.90.75.00 | |
Additional Feature | UL RECOGNIZED | |
Color | WHITE | |
Configuration | SINGLE | |
Lens Type | CLEAR | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7.874 mm | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Surface Mount | NO |
Alternate Parts for 1050C2
This table gives cross-reference parts and alternative options found for 1050C2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1050C2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1050C2 | Single Color LED, White, Clear, | CML Innovative Technologies | 1050C2 vs 1050C2 |