-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2002 8006 90
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31M0965
|
Newark | 2002 8006 90 |Amp Te Connectivity 1050928-1 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.1100 | Buy Now |
DISTI #
1050928-1-ND
|
DigiKey | 2002 8006 90 Min Qty: 800 Lead time: 64 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.1457 | Buy Now |
DISTI #
1050928-1
|
Avnet Americas | Conn SMA RCP 0Hz to 18GHz Solder ST Cable Mount Gold - Bulk (Alt: 1050928-1) RoHS: Compliant Min Qty: 800 Package Multiple: 40 Lead time: 51 Weeks, 0 Days Container: Bulk | 0 |
|
$16.3076 / $19.6244 | Buy Now |
DISTI #
571-1050928-1
|
Mouser Electronics | RF Connectors / Coaxial Connectors 2002 8006 90 RoHS: Compliant | 0 |
|
$18.8800 | Order Now |
DISTI #
71705265
|
RS | TE, A&D Connectors, Coaxial/RF Connectors, SMA CABLE JACK 2002 8006 90 | TE Connectivity 1050928-1 RoHS: Compliant Min Qty: 800 Package Multiple: 1 Container: Bulk | 0 |
|
$23.3800 / $24.1300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 40 Container: Box | 0Box |
|
$17.7200 | Buy Now |
DISTI #
AMP1050928-1
|
Heilind Electronics | SMA CABLE JACK 2002 8006 90 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMA CABLE JACK 2002 8006 90 RoHS: Compliant |
593 In Stock |
|
$21.1200 / $36.6800 | Buy Now |
DISTI #
54482233
|
Verical | Conn SMA 0Hz to 18GHz 50Ohm Solder ST Cable Mount RCP Gold Package Min Qty: 2 Package Multiple: 1 Date Code: 1946 | Americas - 593 |
|
$28.4428 / $46.4304 | Buy Now |
DISTI #
AMP1050928-1
|
Interstate Connecting Components | SMA CABLE JACK 2002 8006 90 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1050928-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1050928-1
TE Connectivity
2002 8006 90
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 51 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLE: RG 402/U | |
Body Length | 0.5 inch | |
Body/Shell Style | JACK | |
Cable Types | RG 402 SEMI-RIGID | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | STAINLESS STEEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |