Part Details for 105091 by Platinum Tools
Overview of 105091 by Platinum Tools
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54121-105091150LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 9 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 105091
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71693991
|
RS | RJ45 Boot, 7.0mm Max OD, Red. (Bulk,1ea.) Pkg 100pc/Bag. | Platinum Tools 105091 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 50 |
|
$0.1880 / $0.2350 | Buy Now |
DISTI #
72450327
|
RS | RJ45 Boot, 70mm Max OD, Red (Bulk,1ea) Pkg 100pc/Bag | Platinum Tools 105091 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Package | 0 |
|
$20.6050 | RFQ |