-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2001 8001 92
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y5977
|
Newark | 1 Contact(S) Male Cable Mount Solder Terminal |Amp Te Connectivity 1050774-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1326 |
|
$22.0100 / $29.3400 | Buy Now |
DISTI #
71705253
|
RS | TE, A&D Connectors, Coaxial/RF Connectors, 2001 8001 92 | TE Connectivity 1050774-1 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$25.4200 / $26.2000 | RFQ |
|
Onlinecomponents.com | 2001 8001 92 RoHS: Compliant |
1326 Partner Stock |
|
$23.0800 / $31.5200 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
DISTI #
1050774-1
|
TTI | RF Connectors / Coaxial Connectors M39012/79B3001 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 37 In Stock |
|
$29.3800 | Buy Now |
DISTI #
1050774-1
|
Avnet Abacus | Conn SMA PL 0Hz to 18GHz 50Ohm Solder ST Cable Mount Gold (Alt: 1050774-1) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 2001 8001 92 RoHS: Compliant |
1326 Partner Stock |
|
$23.0800 / $31.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1050774-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1050774-1
TE Connectivity
2001 8001 92
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLE: RG 405/U | |
Body Depth | 0.44 inch | |
Body Diameter | 0.4 inch | |
Body Length | 0.44 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG 405 SEMI-RIGID | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 3 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.13 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | STAINLESS STEEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.21 |
This table gives cross-reference parts and alternative options found for 1050774-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1050774-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2001-5032-02 | RF SMA Connector, Male, Cable Mount, Solder Terminal, Plug | MACOM | 1050774-1 vs 2001-5032-02 |
M39012/79B3001 | CONNECTOR, RF, CABLE MOUNT,PLUG,1 CONTACTS,PIN,SOLDER TERMINAL,LOCKING | TE Connectivity | 1050774-1 vs M39012/79B3001 |