Part Details for 105072080302861 by Kyocera AVX Components
Overview of 105072080302861 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 105072080302861
105072080302861 CAD Models
105072080302861 Part Data Attributes
|
105072080302861
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
105072080302861
Kyocera AVX Components
Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | GOLD (10) | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 |
Alternate Parts for 105072080302861
This table gives cross-reference parts and alternative options found for 105072080302861. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 105072080302861, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HTMS-140-55-T-D-SM | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Samtec Inc | 105072080302861 vs HTMS-140-55-T-D-SM |
105072080000871 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, | Kyocera AVX Components | 105072080302861 vs 105072080000871 |
10069525-082502LF | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Amphenol FCi | 105072080302861 vs 10069525-082502LF |
PK10M-080P-SM3-DA | 80 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT, PLUG, ROHS COMPLIANT | 3M Electronics | 105072080302861 vs PK10M-080P-SM3-DA |
10069525-082529LF | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Amphenol FCi | 105072080302861 vs 10069525-082529LF |
008218080736005 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, | Kyocera AVX Components | 105072080302861 vs 008218080736005 |
105072080103856 | Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, | Kyocera AVX Components | 105072080302861 vs 105072080103856 |
105072080004856 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, | Kyocera AVX Components | 105072080302861 vs 105072080004856 |
HTMS-140-55-G-D-SM | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Samtec Inc | 105072080302861 vs HTMS-140-55-G-D-SM |
105072080103861 | Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, | Kyocera AVX Components | 105072080302861 vs 105072080103861 |