Part Details for 1050387 by Phoenix Contact
Overview of 1050387 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1050387
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1050387-ND
|
DigiKey | BTP 2043W Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$375.5900 | Buy Now |
DISTI #
651-1050387
|
Mouser Electronics | Panel PCs BTP2043W RoHS: Compliant | 4 |
|
$397.7000 | Buy Now |
|
Onlinecomponents.com | Touch panel with 10,92 cm / 4,3"-TFT-display (analog resistive (polyester)) - 480 x 272 pixel(s) (WQVGA) - 262144 colors - Arm9„¢ i.MX28 - 454 MHz - 2x COM (RS-232/422/485) - 1x USB 2.0 - Typ A - 1x USB 2.0 - Typ B - 1 x Ethernet (10/100 Mbps) - RJ45 - Windows<sup>®</sup> CE 6.0 and user software: Visu+. (bus system: without) RoHS: Compliant | 0 |
|
$363.7400 / $394.4800 | Buy Now |
DISTI #
1050387
|
TTI | Panel PCs BTP2043W RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$394.4100 / $418.5500 | Buy Now |
DISTI #
000000000005811582
|
Sager | Panel PCs BTP2043W Min Qty: 1 | 0 |
|
$424.9500 / $440.1200 | Buy Now |
|
Dynamic Solutions GmbH | Touch panel | 1500 |
|
RFQ | |
|
Master Electronics | Touch panel with 10,92 cm / 4,3"-TFT-display (analog resistive (polyester)) - 480 x 272 pixel(s) (WQVGA) - 262144 colors - Arm9„¢ i.MX28 - 454 MHz - 2x COM (RS-232/422/485) - 1x USB 2.0 - Typ A - 1x USB 2.0 - Typ B - 1 x Ethernet (10/100 Mbps) - RJ45 - Windows<sup>®</sup> CE 6.0 and user software: Visu+. (bus system: without) RoHS: Compliant | 0 |
|
$363.7400 / $394.4800 | Buy Now |
|
Neutron USA | Touch Panel, 4.3"-TFT Display Resistive Touch, 480 x 272, i.MX28, 454 MHz, BTP 2043W | 5 |
|
$808.4300 | Buy Now |