Part Details for 105038007052862 by Kyocera AVX Components
Overview of 105038007052862 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for 105038007052862
105038007052862 CAD Models
105038007052862 Part Data Attributes:
|
105038007052862
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
105038007052862
Kyocera AVX Components
PCB Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Surface Mount Terminal, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | WITH EJECTOR REFLOW PIN TYPE | |
Board Mounting Option | HOLE .112-.124 | |
Body Breadth | 0.13 inch | |
Body Depth | 1.368 inch | |
Body Length | 1.177 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SINGLE PRONG | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 10000 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 0.5 A | |
Terminal Pitch | 2.4892 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 7 |