Part Details for 10502215 by Irwin Tools
Overview of 10502215 by Irwin Tools
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10502215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRW-10502215
|
TME | Drill bit, for metal, Ø: 4.5mm, L: 80mm, Working part len: 47mm Min Qty: 1 | 24 |
|
$2.3000 / $2.4700 | Buy Now |