Part Details for 1050192 by Phoenix Contact
Overview of 1050192 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1050192
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1050192-ND
|
DigiKey | MACX MCR-RTD-I Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
4 In Stock |
|
$313.9150 / $322.8900 | Buy Now |
DISTI #
651-1050192
|
Mouser Electronics | Industrial Pressure Sensors MACX MCR-RTD-I | 4 |
|
$313.9100 / $322.8300 | Buy Now |
DISTI #
72480928
|
RS | MACX MCR-RTD-I | Phoenix Contact 1050192 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$303.4600 / $322.8300 | RFQ |
|
Onlinecomponents.com | Temperature transducer - converts signals from resistance temperature detectors and resistors into analog 0/4 - 20 mA signals. Freely programmable - screw connection - SIL - 3-way electrical isolation - standard configuration. | 0 |
|
$329.9000 / $358.8400 | Buy Now |
DISTI #
000000000006423914
|
Sager | Industrial Pressure Sensors MACX MCR-RTD-I Min Qty: 1 | 0 |
|
$394.6400 / $409.2600 | Buy Now |
|
Dynamic Solutions GmbH | Temperature measuring transducer | 490 |
|
RFQ | |
|
Master Electronics | Temperature transducer - converts signals from resistance temperature detectors and resistors into analog 0/4 - 20 mA signals. Freely programmable - screw connection - SIL - 3-way electrical isolation - standard configuration. | 0 |
|
$329.9000 / $358.8400 | Buy Now |