-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CO-058SMABNC0-002.5 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-002.5 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 2.5ft |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH2419
|
Newark | Micro Usb Conn, 2.0 Type B, Rcpt, 5Pos Rohs Compliant: Yes |Molex 105017-0002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3156 |
|
$0.9490 / $1.3700 | Buy Now |
DISTI #
80AH2884
|
Newark | Micro Usb Conn, 2.0 Type B, Rcpt, 5Pos Rohs Compliant: Yes |Molex 105017-0002 RoHS: Compliant Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Reel | 2800 |
|
$0.5120 / $0.5610 | Buy Now |
DISTI #
1050170002
|
Avnet Americas | Conn Micro USB Type B RCP 5 POS 0.65mm Solder RA SMD 5 Terminal 1 Port Embossed T/R - Tape and Reel (Alt: 1050170002) RoHS: Compliant Min Qty: 8400 Package Multiple: 8400 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.4621 / $0.5900 | Buy Now |
DISTI #
538-105017-0002
|
Mouser Electronics | USB Connectors uUSB B Rec BotMt Flange TH 0.70 RoHS: Compliant | 1842 |
|
$0.6020 / $1.2700 | Buy Now |
DISTI #
71453657
|
RS | uUSB B Rec BotMt Flange TH 0.70 | Molex Incorporated 105017-0002 RoHS: Not Compliant Min Qty: 1400 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6600 / $0.9400 | RFQ |
DISTI #
MOL105017-0002
|
Heilind Electronics | uUSB B Rec BotMt Flange T | Americas - 0 in Stock |
|
$0.5900 / $0.6288 | Buy Now |
|
Onlinecomponents.com | Conn Micro USB Type B RCP 5 POS 0.65mm Solder RA SMD 5 Terminal 1 Port T/R RoHS: Compliant | 0 |
|
$0.6120 / $0.7570 | Buy Now |
DISTI #
1050170002-MOL
|
TME | 105017-0002 | 22400 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy