Part Details for 1050040000 by Weidmüller Interface GmbH & Co. KG
Overview of 1050040000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1050040000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13C6673
|
Newark | End Plate, Red, Plastic, Terminal Block, For Use With:Weidmuller Wdu 2.5 F 2X2.8 Feed Through Terminal Block, Accessory Type:End Plate, Product Range:W Series Rohs Compliant: Yes |Weidmuller 1050040000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9910 | Buy Now |
DISTI #
281-4275-ND
|
DigiKey | CONN TERM BLK END PLATE RAIL RED Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
294 In Stock |
|
$0.6483 / $1.5500 | Buy Now |
DISTI #
1050040000
|
Avnet Americas | Connector Accessories End Plate/Intermediate Plate Polyamide Red - Bag (Alt: 1050040000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bag | 0 |
|
$0.5630 / $0.6486 | Buy Now |
DISTI #
470-1050040000
|
Mouser Electronics | Terminal Block Tools & Accessories WAP 2.5-10 RT (RED) RoHS: Compliant | 212 |
|
$0.6540 / $1.4400 | Buy Now |
|
Onlinecomponents.com | Connector Accessories End Plate/Intermediate Plate Straight RoHS: Compliant |
749 In Stock |
|
$0.6660 / $1.6770 | Buy Now |
|
Bristol Electronics | 11 |
|
RFQ | ||
DISTI #
1050040000
|
Avnet Abacus | Connector Accessories End Plate/Intermediate Plate Polyamide Red (Alt: 1050040000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Connector Accessories End Plate/Intermediate Plate Straight RoHS: Compliant |
749 In Stock |
|
$0.6660 / $1.6770 | Buy Now |