There are no models available for this part yet.
Overview of 1050017:0421 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL2010-421MLB | Coilcraft Inc | General Purpose Inductor, 0.42uH, 20%, 1 Element, Ferrite-Core, SMD, 2020-10M, CHIP, 2020-10M, ROHS COMPLIANT | |
EPL2010-421MLC | Coilcraft Inc | General Purpose Inductor, 0.42uH, 20%, 1 Element, Ferrite-Core, SMD, 2020-10M, CHIP, 2020-10M, ROHS COMPLIANT | |
EPL2010-421 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 1050017:0421 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1050017:0421-ND
|
DigiKey | ZACK STRIP 10SECT PRINT HORIZON Min Qty: 10 Lead time: 4 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.6460 | Buy Now | |
DISTI #
651-1050017:0421
|
Mouser Electronics | Terminal Block Tools & Accessories ZB 5.LGS: FORTL.ZAHLEN RoHS: Not Compliant | 0 |
|
$2.4400 / $2.8200 | Order Now | |
Onlinecomponents.com | Zack marker strip - 10-section - horizontally labeled with the consecutive numbers: 421 ... 430 - white - width: 5 mm RoHS: Compliant | 0 |
|
$2.1500 / $3.1000 | Buy Now | ||
DISTI #
000000000000684158
|
Sager | Terminal Block Tools & Accessories ZB 5.LGS: FORTL.ZAHLEN Min Qty: 10 | 0 |
|
$2.6800 / $3.1200 | Buy Now | |
Dynamic Solutions GmbH | Zack marker strip | 500 |
|
RFQ | |||
Master Electronics | Zack marker strip - 10-section - horizontally labeled with the consecutive numbers: 421 ... 430 - white - width: 5 mm RoHS: Compliant | 0 |
|
$2.1500 / $3.1000 | Buy Now |
CAD Models for 1050017:0421 by Phoenix Contact
Part Data Attributes for 1050017:0421 by Phoenix Contact
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
TERMINAL BLOCK ACCESSORY
|