There are no models available for this part yet.
Overview of 1050017:0251 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLR1070-251KEB | Coilcraft Inc | General Purpose Inductor, | |
SLR1070-251KEC | Coilcraft Inc | General Purpose Inductor, | |
SLR1190-251KEC | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 1050017:0251 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13X3037
|
Newark | Zb 5 Lgs:Fortl.zahlen 251-260 |Phoenix Contact 1050017:0251 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
1050017:0251-ND
|
DigiKey | MARKER BAR PRINTED HORIZONTALLY Min Qty: 1 Lead time: 4 Weeks Container: Strip |
6 In Stock |
|
$2.1315 / $2.8300 | Buy Now | |
DISTI #
651-1050017:0251
|
Mouser Electronics | Terminal Block Tools & Accessories ZB 5.LGS: FORTL.ZAHLEN RoHS: Not Compliant | 5 |
|
$2.1300 / $2.8300 | Buy Now | |
Onlinecomponents.com | Zack marker strip - 10-section - horizontally labeled with the consecutive numbers: 251 ... 260 - white - width: 5 mm RoHS: Compliant | 0 |
|
$2.1500 / $3.1000 | Buy Now | ||
DISTI #
000000000000684141
|
Sager | Terminal Block Tools & Accessories ZB 5.LGS: FORTL.ZAHLEN Min Qty: 10 | 0 |
|
$2.6800 / $3.1200 | Buy Now | |
Dynamic Solutions GmbH | Zack marker strip | 950 |
|
RFQ | |||
Master Electronics | Zack marker strip - 10-section - horizontally labeled with the consecutive numbers: 251 ... 260 - white - width: 5 mm RoHS: Compliant | 0 |
|
$2.1500 / $3.1000 | Buy Now |
CAD Models for 1050017:0251 by Phoenix Contact
Part Data Attributes for 1050017:0251 by Phoenix Contact
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
TERMINAL BLOCK ACCESSORY
|