Part Details for 1050017:0131 by Phoenix Contact
Overview of 1050017:0131 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1050017:0131
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13X3025
|
Newark | Zb 5 Lgs:Fortl.zahlen 131-140 |Phoenix Contact 1050017:0131 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-5496-ND
|
DigiKey | TAG MARKING TERM BLOCK 131-140 Min Qty: 1 Lead time: 8 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.1800 | Buy Now |
DISTI #
651-1050017:0131
|
Mouser Electronics | Terminal Block Tools & Accessories 5.2MM ID STRIP 131-140 RoHS: Compliant | 15 |
|
$2.1300 / $2.8300 | Buy Now |
|
Onlinecomponents.com | Zack marker strip - 10-section - horizontally labeled with the consecutive numbers: 131 ... 140 - white - width: 5 mm RoHS: Compliant |
2 In Stock |
|
$2.1300 / $3.2600 | Buy Now |
DISTI #
000000000000684129
|
Sager | Terminal Block Tools & Accessories 5.2MM ID STRIP 131-140 Min Qty: 10 | 0 |
|
$2.6800 / $3.1200 | Buy Now |
|
Dynamic Solutions GmbH | Zack marker strip | 670 |
|
RFQ | |
|
Master Electronics | Zack marker strip - 10-section - horizontally labeled with the consecutive numbers: 131 ... 140 - white - width: 5 mm RoHS: Compliant |
2 In Stock |
|
$2.1300 / $3.2600 | Buy Now |
Part Details for 1050017:0131
1050017:0131 CAD Models
1050017:0131 Part Data Attributes:
|
1050017:0131
Phoenix Contact
Buy Now
|
Compare Parts:
1050017:0131
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |