Part Details for 1050017:0121 by Phoenix Contact
Overview of 1050017:0121 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1050017:0121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13X3024
|
Newark | Zb 5 Lgs:Fortl.zahlen 121-130 |Phoenix Contact 1050017:0121 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-7874-ND
|
DigiKey | ZACK STRIP 10-SECTION WHITE Min Qty: 1 Lead time: 8 Weeks Container: Strip |
35 In Stock |
|
$2.1315 / $2.8300 | Buy Now |
DISTI #
651-1050017:0121
|
Mouser Electronics | Terminal Block Tools & Accessories 5.2MM ID STRIP 121-130 RoHS: Compliant | 201 |
|
$2.1300 / $2.8300 | Buy Now |
|
Onlinecomponents.com | Zack marker strip - 10-section - horizontally labeled with the consecutive numbers: 121 ... 130 - white - width: 5 mm RoHS: Compliant |
27 In Stock |
|
$2.1000 / $2.9600 | Buy Now |
DISTI #
000000000000684128
|
Sager | Terminal Block Tools & Accessories 5.2MM ID STRIP 121-130 Min Qty: 1 | 0 |
|
$2.6800 / $3.1200 | Buy Now |
|
Dynamic Solutions GmbH | Zack marker strip | 1500 |
|
RFQ | |
|
Master Electronics | Zack marker strip - 10-section - horizontally labeled with the consecutive numbers: 121 ... 130 - white - width: 5 mm RoHS: Compliant |
27 In Stock |
|
$2.1000 / $2.9600 | Buy Now |
Part Details for 1050017:0121
1050017:0121 CAD Models
1050017:0121 Part Data Attributes:
|
1050017:0121
Phoenix Contact
Buy Now
|
Compare Parts:
1050017:0121
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |