Part Details for 1050017:0071 by Phoenix Contact
Overview of 1050017:0071 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1050017:0071
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-5413-ND
|
DigiKey | CONN ACC MARKER STRIP PREPRINT Min Qty: 1 Lead time: 8 Weeks Container: Strip |
69 In Stock |
|
$2.1315 / $2.8300 | Buy Now |
DISTI #
651-1050017:0071
|
Mouser Electronics | Terminal Block Tools & Accessories 5.2mm ID STRIP 71-80 RoHS: Compliant | 210 |
|
$2.1300 / $2.8300 | Buy Now |
DISTI #
V99:2348_10630046
|
Arrow Electronics | Connector Accessories Zack Marker Strip Straight Polyamide White RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1831 | Americas - 5 |
|
$0.3658 / $0.7528 | Buy Now |
|
Onlinecomponents.com | Zack marker strip - 10-section - horizontally labeled with the consecutive numbers: 71 ... 80 - white - width: 5 mm RoHS: Compliant |
232 In Stock |
|
$2.1200 / $3.0300 | Buy Now |
DISTI #
000000000000684123
|
Sager | Terminal Block Tools & Accessories 5.2mm ID STRIP 71-80 Min Qty: 1 | 0 |
|
$2.6800 / $3.1200 | Buy Now |
|
Dynamic Solutions GmbH | Zack marker strip | 800 |
|
RFQ | |
|
Master Electronics | Zack marker strip - 10-section - horizontally labeled with the consecutive numbers: 71 ... 80 - white - width: 5 mm RoHS: Compliant |
232 In Stock |
|
$2.1200 / $3.0300 | Buy Now |
Part Details for 1050017:0071
1050017:0071 CAD Models
1050017:0071 Part Data Attributes
|
1050017:0071
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1050017:0071
Phoenix Contact
Terminal Block Accessory, Marker Strip
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Assembly Item Name | MARKER STRIP | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |