Part Details for 1050017:0061 by Phoenix Contact
Overview of 1050017:0061 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Automotive
Price & Stock for 1050017:0061
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13X3018
|
Newark | Zb 5 Lgs:Fortl.zahlen 61-70 |Phoenix Contact 1050017:0061 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-5395-ND
|
DigiKey | CONN ACC MARKER STRIP PREPRINT Min Qty: 1 Lead time: 8 Weeks Container: Strip |
150 In Stock |
|
$2.1242 / $2.8200 | Buy Now |
DISTI #
651-1050017:0061
|
Mouser Electronics | Terminal Block Tools & Accessories 5.2mm HZ STRIP 61-70 RoHS: Compliant | 155 |
|
$2.1200 / $2.8200 | Buy Now |
|
Onlinecomponents.com | Zack marker strip - 10-section - horizontally labeled with the consecutive numbers: 61 ... 70 - white - width: 5 mm RoHS: Compliant |
240 In Stock |
|
$2.1200 / $3.0200 | Buy Now |
DISTI #
000000000000684122
|
Sager | Terminal Block Tools & Accessories 5.2mm HZ STRIP 61-70 Min Qty: 1 | 0 |
|
$2.6700 / $3.1100 | Buy Now |
|
Dynamic Solutions GmbH | Zack marker strip | 1600 |
|
RFQ | |
|
Master Electronics | Zack marker strip - 10-section - horizontally labeled with the consecutive numbers: 61 ... 70 - white - width: 5 mm RoHS: Compliant |
240 In Stock |
|
$2.1200 / $3.0200 | Buy Now |
Part Details for 1050017:0061
1050017:0061 CAD Models
1050017:0061 Part Data Attributes
|
1050017:0061
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1050017:0061
Phoenix Contact
Terminal Block Accessory, Marker Strip
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Assembly Item Name | MARKER STRIP | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |