Part Details for 1050017:0051 by Phoenix Contact
Overview of 1050017:0051 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1050017:0051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13X3017
|
Newark | Zb 5 Lgs:Fortl.zahlen 51-60 |Phoenix Contact 1050017:0051 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-5386-ND
|
DigiKey | CONN ACC MARKER STRIP PREPRINT Min Qty: 1 Lead time: 8 Weeks Container: Strip |
61 In Stock |
|
$2.1242 / $2.8200 | Buy Now |
DISTI #
651-1050017:0051
|
Mouser Electronics | Terminal Block Tools & Accessories 5.2mm ID STRIP 51-60 RoHS: Compliant | 266 |
|
$2.1200 / $2.8200 | Buy Now |
|
Onlinecomponents.com | Zack marker strip - 10-section - horizontally labeled with the consecutive numbers: 51 ... 60 - white - width: 5 mm RoHS: Compliant |
186 In Stock 630 Factory Stock |
|
$2.0600 / $2.7300 | Buy Now |
DISTI #
000000000000684121
|
Sager | Terminal Block Tools & Accessories 5.2mm ID STRIP 51-60 Min Qty: 1 | 1 |
|
$2.5000 / $3.2600 | Buy Now |
|
Dynamic Solutions GmbH | Zack marker strip | 900 |
|
RFQ | |
|
Master Electronics | Zack marker strip - 10-section - horizontally labeled with the consecutive numbers: 51 ... 60 - white - width: 5 mm RoHS: Compliant |
186 In Stock 630 Factory Stock |
|
$2.0600 / $2.7300 | Buy Now |
Part Details for 1050017:0051
1050017:0051 CAD Models
1050017:0051 Part Data Attributes:
|
1050017:0051
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1050017:0051
Phoenix Contact
Terminal Block Accessory, Marker Strip
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Assembly Item Name | MARKER STRIP | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |