Part Details for 1050017:0041 by Phoenix Contact
Overview of 1050017:0041 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1050017:0041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13X3016
|
Newark | Zb 5 Lgs:Fortl.zahlen 41-50 |Phoenix Contact 1050017:0041 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-5369-ND
|
DigiKey | CONN ACC MARKER STRIP PREPRINT Min Qty: 1 Lead time: 8 Weeks Container: Strip |
196 In Stock |
|
$2.1242 / $2.8200 | Buy Now |
DISTI #
651-1050017:0041
|
Mouser Electronics | Terminal Block Tools & Accessories 5.2mm HZ STRIP 41-50 RoHS: Compliant | 413 |
|
$2.1200 / $2.8200 | Buy Now |
|
Onlinecomponents.com | Zack marker strip - 10-section - horizontally labeled with the consecutive numbers: 41 ... 50 - white - width: 5 mm RoHS: Compliant |
130 In Stock 984 Factory Stock |
|
$2.0300 / $2.7200 | Buy Now |
DISTI #
000000000000684120
|
Sager | Terminal Block Tools & Accessories 5.2mm HZ STRIP 41-50 Min Qty: 1 | 1 |
|
$2.5000 / $3.2600 | Buy Now |
|
Dynamic Solutions GmbH | Zack marker strip | 450 |
|
RFQ | |
|
Master Electronics | Zack marker strip - 10-section - horizontally labeled with the consecutive numbers: 41 ... 50 - white - width: 5 mm RoHS: Compliant |
130 In Stock 984 Factory Stock |
|
$2.0300 / $2.7200 | Buy Now |
Part Details for 1050017:0041
1050017:0041 CAD Models
1050017:0041 Part Data Attributes
|
1050017:0041
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1050017:0041
Phoenix Contact
Terminal Block Accessory, Marker Strip
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Assembly Item Name | MARKER STRIP | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |