Part Details for 1050010000 by Weidmüller Interface GmbH & Co. KG
Overview of 1050010000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1050010000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13C6672
|
Newark | End Plate, Blk, Plastic, Terminal Block, For Use With:Weidmuller Wdu 2.5 Ff 2X2.8 Feed Through Terminal Block, Accessory Type:End Plate, Product Range:W Series Rohs Compliant: Yes |Weidmuller 1050010000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9910 | Buy Now |
DISTI #
281-4273-ND
|
DigiKey | CONN TERM BLK END PLAT RAIL BK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
119 In Stock |
|
$0.6596 / $1.3200 | Buy Now |
DISTI #
1050010000
|
Avnet Americas | Connector Accessories End Plate Polyamide Black - Bag (Alt: 1050010000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bag | 0 |
|
$0.5630 / $0.6486 | Buy Now |
DISTI #
470-1050010000
|
Mouser Electronics | Terminal Block Tools & Accessories WAP 2.5-10 SW RoHS: Compliant | 286 |
|
$0.6590 / $1.3200 | Buy Now |
|
Onlinecomponents.com | Connector Accessories End Plate Straight RoHS: Compliant |
16 In Stock 2000 Factory Stock |
|
$0.7030 / $1.7980 | Buy Now |
DISTI #
1050010000
|
Avnet Abacus | Connector Accessories End Plate Polyamide Black (Alt: 1050010000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Connector Accessories End Plate Straight RoHS: Compliant |
16 In Stock 2000 Factory Stock |
|
$0.7030 / $1.7980 | Buy Now |