Part Details for 1050000000 by Weidmüller Interface GmbH & Co. KG
Overview of 1050000000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1050000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M7835
|
Newark | End Plate, W-Series Modular Terminal, For Use With:W Series Modular Terminal Blocks, Accessory Type:End Plate, Product Range:- Rohs Compliant: Yes |Weidmuller 1050000000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3590 |
|
$0.6850 / $1.5400 | Buy Now |
DISTI #
281-1500-ND
|
DigiKey | CONN TERM BLK END PLATE RAIL BG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3824 In Stock |
|
$0.6596 / $1.3200 | Buy Now |
DISTI #
1050000000
|
Avnet Americas | Connector Accessories Straight End Plate Wemid Beige - Bag (Alt: 1050000000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$0.5630 / $0.6486 | Buy Now |
DISTI #
70M7835
|
Avnet Americas | Connector Accessories Straight End Plate Wemid Beige - Bulk (Alt: 70M7835) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 4 Days Container: Bulk | 2678 Partner Stock |
|
$0.9050 / $1.4600 | Buy Now |
DISTI #
470-1050000000
|
Mouser Electronics | Terminal Block Tools & Accessories WAP 2.5-10,WM,BG RoHS: Compliant | 4502 |
|
$0.6020 / $1.3200 | Buy Now |
|
Bisco Industries | 4 |
|
Buy Now | ||
DISTI #
WEI1050000000
|
Heilind Electronics | WAP 2.5-10,WM,BG | Americas - 540 in Stock |
|
$0.6649 / $0.9008 | Buy Now |
|
Onlinecomponents.com | Accessory - W Series Modular Terminal Blocks - End Plate. RoHS: Compliant |
5424 In Stock 2000 Factory Stock |
|
$0.5880 / $0.8190 | Buy Now |
DISTI #
79054670
|
Verical | Connector Accessories End Plate Straight Wemid Beige RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2315 | Americas - 5400 |
|
$0.7874 / $1.1375 | Buy Now |
|
Bristol Electronics | 198 |
|
RFQ |