Part Details for 1050.0151 by Marquardt Switches Inc
Overview of 1050.0151 by Marquardt Switches Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1050.0151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
979-1050.0151
|
Mouser Electronics | Basic / Snap Action Switches SNAP ACTION SPDT MOMENTARY RoHS: Compliant | 1567 |
|
$2.2100 / $3.9300 | Buy Now |
|
Future Electronics | Snap Action Switch RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$2.6600 | Buy Now |
|
Onlinecomponents.com | Switch - Snap Action - N.O./N.C. - SPDT - Plunger - 2A - 250VAC - <=1.9N - Screw Mount - Solder RoHS: Compliant |
505 In Stock |
|
$1.7900 / $4.9800 | Buy Now |
DISTI #
12G9939
|
Bürklin Elektronik | Subminiature snap-action switch, On-On, solder connection, pin plunger, 1.5 N, 2 (0.5) A/250 VAC, IP40 Min Qty: 1 | 946 |
|
$2.0829 / $3.0050 | Buy Now |
|
Master Electronics | Switch - Snap Action - N.O./N.C. - SPDT - Plunger - 2A - 250VAC - <=1.9N - Screw Mount - Solder RoHS: Compliant |
505 In Stock |
|
$1.7900 / $4.9800 | Buy Now |