Part Details for 105-R-WTL-STD-5/25-12 by SloanLED
Overview of 105-R-WTL-STD-5/25-12 by SloanLED
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Part Details for 105-R-WTL-STD-5/25-12
105-R-WTL-STD-5/25-12 CAD Models
105-R-WTL-STD-5/25-12 Part Data Attributes
|
105-R-WTL-STD-5/25-12
SloanLED
Buy Now
Datasheet
|
Compare Parts:
105-R-WTL-STD-5/25-12
SloanLED
Single Color LED, Red, Translucent White, T-1, 3mm
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SLOANLED | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Lens Type | TRANSLUCENT WHITE | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 |