Part Details for 105-916 by Altech Corporation
Overview of 105-916 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 105-916
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK1609
|
Newark | Enclosure, Multipurpose, Ps, Gray, Enclosure Type:Multipurpose, Enclosure Material:Polystyrene, External Height - Metric:111Mm, External Width - Metric:180Mm, External Depth - Metric:130Mm, Ip Rating:Ip66, Body Color:Gray Rohs Compliant: Yes |Altech 105-916 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.8300 / $42.5300 | Buy Now |
DISTI #
105-916-ND
|
DigiKey | BOX PLASTIC GRAY Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
2 In Stock |
|
$32.8600 | Buy Now |
DISTI #
845-105916
|
Mouser Electronics | Circuit Breaker Accessories PS1813-11-m,180x130x111mm Enclosure | 0 |
|
$28.4400 / $32.8600 | Order Now |
DISTI #
71232794
|
RS | Industrial Enclosure, Polystyrene, Gray, M Knockouts | Altech Corp 105-916 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$32.0700 / $34.8600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Lead time: 9 Weeks | 0 |
|
$25.5200 | Buy Now |
|
Onlinecomponents.com | Light Gray Polystyrene Wall Mount Enclosure RoHS: Compliant | 0 |
|
$25.9800 / $34.1000 | Buy Now |
|
Powell Electronics | PS1813-11-m,180x130x111mm Enclosure Min Qty: 2 | 2 |
|
$32.9700 | Buy Now |
DISTI #
10110757
|
TestEquity LLC | Altech 105-916 Enclosure, Polystyrene, Gray, Metric Knockouts, 7.09" x 5.12", TK Series | 0 |
|
$31.9000 | Buy Now |