Part Details for 105-324-01M-P30-B12 by Andon Electronics
Overview of 105-324-01M-P30-B12 by Andon Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 105-324-01M-P30-B12
105-324-01M-P30-B12 CAD Models
105-324-01M-P30-B12 Part Data Attributes
|
105-324-01M-P30-B12
Andon Electronics
Buy Now
Datasheet
|
Compare Parts:
105-324-01M-P30-B12
Andon Electronics
IC Socket
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANDON ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 0.4 inch | |
Body Depth | 0.175 inch | |
Body Length | 1.2 inch | |
Contact Configuration | RECTANGLE | |
Contact Style | RND PIN-SKT | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP24 | |
Housing Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.30000000000000004 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |