Part Details for 105-1310-002 by Cinch Connectivity Solutions
Overview of 105-1310-002 by Cinch Connectivity Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO6013-103KLC | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 2422, ROHS COMPLIANT | |
LPO6013-103KLB | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 2422, ROHS COMPLIANT | |
LPO6013-103KXB | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ceramic-Core, SMD, 2421, CHIP |
Price & Stock for 105-1310-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08B431
|
Newark | Blue .060 Tip Plug Insulated, Threaded, Shrouded Turret/Bag |Johnson Cinch Connectivity 105-1310-002 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6700 | Buy Now |
DISTI #
105-1310-002-ND
|
DigiKey | CONN TIP JACK TURRET BLUE Min Qty: 3000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2094 | Buy Now |
DISTI #
530-105-1310-002
|
Mouser Electronics | Test Plugs & Test Jacks Bl .06 Tp Plg Insltd Thread Shroud Turret | 0 |
|
$1.1600 | Order Now |
DISTI #
74421434
|
RS | Locaton fixture for Type N plug connectors | Johnson-Cinch Connectivity Solutions 105-1310-002 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3500 | RFQ |
DISTI #
EFJ105-1310-002
|
Interstate Connecting Components | 0 |
|
$1.3846 / $1.4063 | Buy Now |
Part Details for 105-1310-002
105-1310-002 CAD Models
105-1310-002 Part Data Attributes
|
105-1310-002
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
105-1310-002
Cinch Connectivity Solutions
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | APPLICATION: CONNECTIONS TO MONITORING EQUIPMENT | |
Connector Type | INTERCONNECTION DEVICE |
Alternate Parts for 105-1310-002
This table gives cross-reference parts and alternative options found for 105-1310-002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 105-1310-002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
105-1310-002 | Interconnect Device:Other, INTERCONNECTION DEVICE, INTERCONNECTION DEVICE | Artesyn Embedded Technologies | 105-1310-002 vs 105-1310-002 |
105-1310-002 | Interconnection Device | Johnson Components | 105-1310-002 vs 105-1310-002 |