Part Details for 105-122GS by API Delevan
Overview of 105-122GS by API Delevan
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAA230122GSB#HA0 | Renesas Electronics Corporation | ICs for Microcontroller Power Supply System, , / |
Price & Stock for 105-122GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
807-105-122GS
|
Mouser Electronics | RF Inductors - SMD 1.2uH 2% 1ohm Chip SMT RF Ind RoHS: Not Compliant | 0 |
|
$44.8600 | Order Now |
Part Details for 105-122GS
105-122GS CAD Models
105-122GS Part Data Attributes
|
105-122GS
API Delevan
Buy Now
Datasheet
|
Compare Parts:
105-122GS
API Delevan
General Purpose Inductor, 1.2uH, 2%, 1 Element, Iron-Core, SMD, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | IRON | |
DC Resistance | 1 Ω | |
Inductance-Nom (L) | 1.2 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Quality Factor-Min (at L-nom) | 25 | |
Rated Current-Max | 0.31 A | |
Self Resonance Frequency | 115 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.9 MHz | |
Tolerance | 2% |