There are no models available for this part yet.
Overview of 105-1108-001 by Cinch Connectivity Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
110865-HMC453QS16G | Analog Devices | HMC453QS16G Evaluation PCB, 40 | |
LT1108CN8#PBF | Analog Devices | uP DC/DC Conv Adj & Fixed 5V, | |
DC1108A | Analog Devices | LT6411 650 MHz Diff ADC Drvr D |
Price & Stock for 105-1108-001 by Cinch Connectivity Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94F4109
|
Newark | Brown Tip Jack, Mini Horiz Pc Mount For Dia .080 Plug/Bag |Johnson Cinch Connectivity 105-1108-001 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0100 | Buy Now | |
DISTI #
105-1108-001-ND
|
DigiKey | CONN TIP JACK SOLDER BROWN Min Qty: 3000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7176 | Buy Now | |
DISTI #
530-105-1108-001
|
Mouser Electronics | Test Plugs & Test Jacks Brn TIP JACK MINI HORZ PC MNT DIA .080 RoHS: Compliant | 0 |
|
$0.6120 | Order Now | |
DISTI #
70880809
|
RS | Brown TIP JACK, MINI HORIZ PC MOUNT FOR DIA .080 PLUG | Johnson-Cinch Connectivity Solutions 105-1108-001 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6700 / $0.8300 | RFQ | |
DISTI #
EFJ105-1108-001
|
Interstate Connecting Components | ELECT. CIRCUIT HARDWARE | 0 |
|
$0.7539 / $0.7656 | Buy Now |
CAD Models for 105-1108-001 by Cinch Connectivity Solutions
Part Data Attributes for 105-1108-001 by Cinch Connectivity Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CINCH CONNECTIVITY SOLUTIONS
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Cinch Connectivity Solutions
|
Connector Type
|
INTERCONNECTION DEVICE
|