Part Details for 105-1042-BL-00200 by CnC Tech LLC
Overview of 105-1042-BL-00200 by CnC Tech LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 105-1042-BL-00200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-1869-ND
|
DigiKey | CABLE C PLUG TO C PLUG 6.56' Min Qty: 1 Lead time: 18 Weeks Container: Bag |
181 In Stock |
|
$28.0276 / $34.5700 | Buy Now |
|
Onlinecomponents.com | Type-C Cable - USB 3.1 C To C - Black - 2M |
100 In Stock |
|
$22.9600 / $181.4100 | Buy Now |
|
Master Electronics | Type-C Cable - USB 3.1 C To C - Black - 2M |
100 In Stock |
|
$22.9600 / $181.4100 | Buy Now |
Part Details for 105-1042-BL-00200
105-1042-BL-00200 CAD Models
105-1042-BL-00200 Part Data Attributes:
|
105-1042-BL-00200
CnC Tech LLC
Buy Now
|
Compare Parts:
105-1042-BL-00200
CnC Tech LLC
|
Samacsys Manufacturer | CNC Tech |