Part Details for 105-1042-BL-00100 by CnC Tech LLC
Overview of 105-1042-BL-00100 by CnC Tech LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 105-1042-BL-00100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_17721632
|
Arrow Electronics | Cable Assembly USB 1m USB 3.1 Type C to USB 3.1 Type C 24 to 24 POS M-M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1741 | Americas - 63 |
|
$19.0900 / $26.5600 | Buy Now |
|
Onlinecomponents.com | Type-C Cable - USB 3.1 C To C - Black - 1M |
200 In Stock |
|
$19.2400 / $138.1900 | Buy Now |
DISTI #
55798287
|
Verical | Cable Assembly USB 1m USB 3.1 Type C to USB 3.1 Type C 24 to 24 POS M-M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2038 | Americas - 200 |
|
$49.4475 / $170.3946 | Buy Now |
|
Master Electronics | Type-C Cable - USB 3.1 C To C - Black - 1M |
200 In Stock |
|
$19.2400 / $138.1900 | Buy Now |
Part Details for 105-1042-BL-00100
105-1042-BL-00100 CAD Models
105-1042-BL-00100 Part Data Attributes
|
105-1042-BL-00100
CnC Tech LLC
Buy Now
|
Compare Parts:
105-1042-BL-00100
CnC Tech LLC
|
Samacsys Manufacturer | CNC Tech |