Part Details for 105-1032-RE-B0100 by CnC Tech LLC
Overview of 105-1032-RE-B0100 by CnC Tech LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-103-20L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RTK00WFMX0B01000BE | Renesas Electronics Corporation | 802.11b/g/n 2.4G Wi-Fi Pmod Expansion Board | |
UPD78F1032AGA-GAM-AX | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers (Non Promotion), , / |
Price & Stock for 105-1032-RE-B0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-2090-ND
|
DigiKey | CBL USB2.0 A PLUG TO C PLG 3.28' Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
106 In Stock |
|
$5.9125 / $7.7200 | Buy Now |
DISTI #
V99:2348_22355445
|
Arrow Electronics | Cable Assembly USB 1m USB 3.1 Type C to USB Type A 24 to 4 POS M-M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1847 | Americas - 100 |
|
$0.4219 / $2.2175 | Buy Now |
|
Onlinecomponents.com | USB 2.0 Type-A To USB Type-C Cable - Nylon Braided - Light Red - 1M RoHS: Compliant | 0 |
|
$6.4900 / $9.4600 | Buy Now |
DISTI #
31651334
|
Verical | Cable Assembly USB 1m USB 3.1 Type C to USB Type A 24 to 4 POS M-M RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1847 | Americas - 100 |
|
$0.4219 | Buy Now |
Part Details for 105-1032-RE-B0100
105-1032-RE-B0100 CAD Models
105-1032-RE-B0100 Part Data Attributes
|
105-1032-RE-B0100
CnC Tech LLC
Buy Now
|
Compare Parts:
105-1032-RE-B0100
CnC Tech LLC
|
Samacsys Manufacturer | CNC Tech |