Part Details for 105-1032-BL-B0200 by CnC Tech LLC
Overview of 105-1032-BL-B0200 by CnC Tech LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-103-20L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 105-1032-BL-B0200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-2096-ND
|
DigiKey | CBL USB2.0 A PLUG TO C PLG 6.56' Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
970 In Stock |
|
$7.9255 / $13.1100 | Buy Now |
|
Onlinecomponents.com | USB 2.0 Type-A To USB Type-C Cable - Nylon Braided - Black - 2M RoHS: Compliant | 0 |
|
$8.0900 / $11.8000 | Buy Now |