Part Details for 105-0804-001 by Cinch Connectivity Solutions
Overview of 105-0804-001 by Cinch Connectivity Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Energy and Power Systems
Telecommunications
Renewable Energy
Automotive
Price & Stock for 105-0804-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J321-ND
|
DigiKey | CONN TIP JACK SLDR EYELET GREEN Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
1012 In Stock |
|
$0.7278 / $1.4000 | Buy Now |
DISTI #
530-105-0804-1
|
Mouser Electronics | Test Plugs & Test Jacks TIP JACK GREEN RoHS: Compliant | 1051 |
|
$0.6980 / $1.2800 | Buy Now |
DISTI #
70090220
|
RS | Green Tip Jack Threaded Panel Mount for .080" (2.0mm) Plug | Johnson-Cinch Connectivity Solutions 105-0804-001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 370 |
|
$1.0200 / $1.3600 | Buy Now |
|
Bisco Industries | 20 |
|
Buy Now | ||
DISTI #
EFJ105-0804-001
|
Interstate Connecting Components | ELECT. CIRCUIT HARDWARE | 0 |
|
$0.7188 / $0.8387 | Buy Now |
Part Details for 105-0804-001
105-0804-001 CAD Models
105-0804-001 Part Data Attributes:
|
105-0804-001
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
105-0804-001
Cinch Connectivity Solutions
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | NYLON, TIN PLATED | |
Connector Type | INTERCONNECTION DEVICE |