-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J117-ND
|
DigiKey | CONN TIP JACK SLDR EYELET RED Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
14484 In Stock |
|
$0.6716 / $1.3400 | Buy Now |
DISTI #
530-105-0802-1
|
Mouser Electronics | Test Plugs & Test Jacks TIP JACK RED RoHS: Compliant | 6981 |
|
$0.6330 / $1.1200 | Buy Now |
DISTI #
70090218
|
RS | Red Tip Jack, Threaded, Panel Mount, 0.080" (2.0mm) Plug | Johnson-Cinch Connectivity Solutions 105-0802-001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 707 |
|
$0.8500 / $1.0800 | Buy Now |
|
Bisco Industries | 4 |
|
Buy Now | ||
DISTI #
EFJ105-0802-001
|
Heilind Electronics | ELECT. CIRCUIT HARDWARE | Americas - 3738 in Stock |
|
$0.7500 / $1.0400 | Buy Now |
DISTI #
65010469
|
Verical | Conn Tip Jack F 1 POS Solder Lug ST Panel Mount 1 Port Min Qty: 50 Package Multiple: 25 | Americas - 4775 |
|
$0.7978 / $1.4570 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE | 800 |
|
$1.1450 / $3.0532 | Buy Now |
DISTI #
EFJ105-0802-001
|
Interstate Connecting Components | ELECT. CIRCUIT HARDWARE | 872 |
|
$0.7500 / $1.0400 | Buy Now |
DISTI #
105-0802-001
|
Richardson RFPD | INTERCONNECT ACCESSORY RoHS: Compliant Min Qty: 500 | 0 |
|
$0.5600 / $0.6700 | Buy Now |
DISTI #
105-0802-001
|
FDH Electronics | Hardware Min Qty: 1 | 21 |
|
$1.0600 / $1.4420 | Buy Now RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
105-0802-001
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
105-0802-001
Cinch Connectivity Solutions
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | NYLON, TIN PLATED | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Termination | Tin (Sn) | |
JESD-609 Code | e3 |