Part Details for 105-0757-150 by Cinch Connectivity Solutions
Overview of 105-0757-150 by Cinch Connectivity Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 105-0757-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J10216-ND
|
DigiKey | CONN TIP JACK SOLDER YELLOW Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
1752 In Stock |
|
$0.6288 / $1.2600 | Buy Now |
DISTI #
530-105-0757-150
|
Mouser Electronics | Test Plugs & Test Jacks TIP JACK YELLOW RoHS: Compliant | 2014 |
|
$0.7800 / $1.1100 | Buy Now |
DISTI #
70880479
|
RS | Yellow Tip Jack , Horizontal PCB Mount for .080" (2.0mm) Plug | Johnson-Cinch Connectivity Solutions 105-0757-150 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8600 / $1.0700 | RFQ |
DISTI #
EFJ105-0757-150
|
Interstate Connecting Components | ELECT. CIRCUIT HARDWARE | 0 |
|
$0.9375 / $0.9844 | Buy Now |
Part Details for 105-0757-150
105-0757-150 CAD Models
105-0757-150 Part Data Attributes:
|
105-0757-150
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
105-0757-150
Cinch Connectivity Solutions
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Connector Type | INTERCONNECTION DEVICE |