Part Details for 105-0702-001 by Cinch Connectivity Solutions
Overview of 105-0702-001 by Cinch Connectivity Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 105-0702-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J451-ND
|
DigiKey | CONN TIP JACK TURRET RED Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
600 In Stock |
|
$1.3635 / $2.5200 | Buy Now |
DISTI #
530-105-0702-1
|
Mouser Electronics | Test Plugs & Test Jacks .08" RED TIP JACK RoHS: Compliant | 221 |
|
$1.2800 / $2.0500 | Buy Now |
DISTI #
70090160
|
RS | Red Tip Jack Wire Mount for .080" (2.0mm) Plug | Johnson-Cinch Connectivity Solutions 105-0702-001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 400 |
|
$1.6700 / $2.2300 | Buy Now |
|
Bisco Industries | 15 |
|
Buy Now | ||
DISTI #
EFJ105-0702-001
|
Interstate Connecting Components | ELECT. CIRCUIT HARDWARE | 0 |
|
$1.4844 / $1.6129 | Buy Now |
Part Details for 105-0702-001
105-0702-001 CAD Models
105-0702-001 Part Data Attributes:
|
105-0702-001
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
105-0702-001
Cinch Connectivity Solutions
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | NYLON, SILVER PLATED | |
Connector Type | INTERCONNECTION DEVICE |