Part Details for 105-0607-001 by Johnson Components
Overview of 105-0607-001 by Johnson Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H7N0607DSTL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 20A 34Mohm DPAK(S)/To-252 | |
N0607N-ZK-E1-AY | Renesas Electronics Corporation | N-Channel Power Mosfet 60 V, 65 A, 8.4 MΩ | |
RQK0607AQDQS#H1 | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 2.4A 270Mohm Upak/Sc-62 |
Price & Stock for 105-0607-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Assembly, Tip Jack For Diameter .080 Plug, Yellow RoHS: Compliant |
4730 In Stock |
|
$1.2800 / $1.7900 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE | 44 |
|
$1.5075 / $3.0150 | Buy Now |
DISTI #
105-0607-001
|
PEI Genesis | Assembly, Tip Jack For Diamete Min Qty: 1 | 392 |
|
$1.2300 / $1.3700 | Buy Now |
|
Master Electronics | Assembly, Tip Jack For Diameter .080 Plug, Yellow RoHS: Compliant |
4730 In Stock |
|
$1.2800 / $1.7900 | Buy Now |
Part Details for 105-0607-001
105-0607-001 CAD Models
105-0607-001 Part Data Attributes
|
105-0607-001
Johnson Components
Buy Now
Datasheet
|
Compare Parts:
105-0607-001
Johnson Components
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | JOHNSON COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | NYLON, SILVER PLATED | |
Connector Type | INTERCONNECTION DEVICE |